Part Details for 79758-2055 by Molex
Overview of 79758-2055 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79758-2055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2421
|
Newark | Specialized Cables Valueseal Crimped Lead 150Mm |Molex 79758-2055 (Alternate Part Number: 191128038713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.9480 / $1.5100 | Buy Now |
DISTI #
08AC3667
|
Newark | Cable Assy, Crimp Pin-Pin, Black, 5.9", Connector Type A:Crimp Pin, Connector Type B:Crimp Pin, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:Black, Product Range:Valuseal 79758 Series Rohs Compliant: Yes |Molex 79758-2055 (Alternate Part Number: 191128038713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 | Buy Now |
DISTI #
0797582055
|
Avnet Americas | VALUESEAL CRIMPED LEAD 150MM 18# -MALE - Bulk (Alt: 0797582055) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8146 / $0.8960 | Buy Now |
DISTI #
538-79758-2055
|
Mouser Electronics | Specialized Cables ValueSeal Crimped Lead 150MM 18AWG MAL RoHS: Compliant | 966 |
|
$0.6680 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Pre-Crimped Lead ValuSeal Male-to-ValuSeal Male - Tin (Sn) Plating - 150.00mm Length - 18 AWG - Black. RoHS: Compliant |
1000 Partner Stock |
|
$0.5410 / $0.6530 | Buy Now |
DISTI #
MOL79758-2055
|
Interstate Connecting Components | ValuSeal Crmpd Lead 150MM 16# -Male | 125 |
|
$0.6893 / $0.7599 | Buy Now |
|
Master Electronics | Pre-Crimped Lead ValuSeal Male-to-ValuSeal Male - Tin (Sn) Plating - 150.00mm Length - 18 AWG - Black. RoHS: Compliant |
1000 Partner Stock |
|
$0.5410 / $0.6530 | Buy Now |
DISTI #
10197259
|
TestEquity LLC | Molex 79758-2055 Specialized Cables Valueseal Crimped Lead 150mm, 18 AWG Mal | 1000 |
|
$0.7700 | Buy Now |
Part Details for 79758-2055
79758-2055 CAD Models
79758-2055 Part Data Attributes:
|
79758-2055
Molex
Buy Now
|
Compare Parts:
79758-2055
Molex
|
Samacsys Manufacturer | Molex |