Part Details for 79758-2143 by Molex
Overview of 79758-2143 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79758-2143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8542
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 150Mm Rohs Compliant: Yes |Molex 79758-2143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$0.9030 / $1.3500 | Buy Now |
DISTI #
0797582143
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Micro-Lock Plus Female-to-Micro-Lock Plus Female 0.15m 26AWG Gold - Bulk (Alt: 0797582143) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7758 / $0.8534 | Buy Now |
DISTI #
538-79758-2143
|
Mouser Electronics | Specialized Cables MICROLOCK PLUS 150MM GOLD PLATED 26AWG RoHS: Compliant | 0 |
|
$0.6160 / $1.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6530 / $0.7240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.7100 | Buy Now |
Part Details for 79758-2143
79758-2143 CAD Models
79758-2143 Part Data Attributes:
|
79758-2143
Molex
Buy Now
|
Compare Parts:
79758-2143
Molex
|
Samacsys Manufacturer | Molex |