Part Details for 797580011 by Molex
Overview of 797580011 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797580011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0797580011
|
Avnet Americas | MLX797580011 - Bulk (Alt: 0797580011) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
0797580011
|
Avnet Americas | MLX797580011 - Bulk (Alt: 0797580011) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
0797580011
|
Avnet Americas | MLX797580011 - Bulk (Alt: 0797580011) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6348 | Buy Now |
DISTI #
797580011
|
Avnet Abacus | MLX797580011 (Alt: 797580011) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 797580011
797580011 CAD Models
797580011 Part Data Attributes
|
797580011
Molex
Buy Now
Datasheet
|
Compare Parts:
797580011
Molex
Cable Assembly, 22AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Approvals | UL | |
Connector Side1 | SL FEMALE | |
Connector Side2 | SL FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO | |
Wire Gauge | 22 AWG |