Part Details for 797580016 by Molex
Overview of 797580016 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797580016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-79758-0016
|
TME | Contact, female, tinned, 24AWG, Pico-SPOX, crimped, Len: 0.3m Min Qty: 1 | 162 |
|
$0.7600 / $1.2500 | Buy Now |
DISTI #
797580016
|
Avnet Abacus | Pre-Crimped Lead Pico-SPOX Female-to-Pico-SPOX Female, 300mm, 24 AWG (Alt: 797580016) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |