Part Details for 797582132 by Molex
Overview of 797582132 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797582132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-797582132-ND
|
DigiKey | ULTRAFIT GOLD PLATED 300MM 16AWG Min Qty: 107 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7832 In Stock |
|
$0.5900 / $0.6600 | Buy Now |
DISTI #
V99:2348_23869551
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1942 | Americas - 995 |
|
$0.1910 / $0.2620 | Buy Now |
DISTI #
65760629
|
Verical | Cable Assembly UL 1061 0.3m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 3939 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
36331671
|
Verical | Cable Assembly UL 1061 0.3m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 3893 |
|
$0.5600 / $0.6200 | Buy Now |
DISTI #
35632754
|
Verical | Cable Assembly UL 1061 0.3m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1942 | Americas - 995 |
|
$0.2620 | Buy Now |