Part Details for 7976R 010500 by Belden Inc
Overview of 7976R 010500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
UE36-C46201-05001 | Amphenol Communications Solutions | 1x4 QSFP-DD cage assembly with one rear pin, open top, no heat sink | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 7976R 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1522
|
Newark | Coaxial Cable, 500Ft, Black, Coaxial Cable Type:-, Wire Gauge:7Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc, External Diameter:12.7Mm Rohs Compliant: Yes |Belden 7976R 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-7976R-500
|
Mouser Electronics | Coaxial Cables 7AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,083.1300 | Order Now |