Part Details for 798383-000 by TE Connectivity
Overview of 798383-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 798383-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$3.3000 | Buy Now |
DISTI #
RYC798383-000
|
Heilind Electronics | 2530A0614-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2530A0614-9 RoHS: Compliant | 0 |
|
$3.2600 / $9.5600 | Buy Now |
DISTI #
RYC798383-000
|
Interstate Connecting Components | 2530A0614-9 | 0 |
|
Buy Now | |
|
Master Electronics | 2530A0614-9 RoHS: Compliant | 0 |
|
$3.2600 / $9.5600 | Buy Now |
Part Details for 798383-000
798383-000 CAD Models
798383-000 Part Data Attributes
|
798383-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
798383-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |