There are no models available for this part yet.
Overview of 7987P 1NDU1000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7987P 1NDU1000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09K7547
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Mar, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Maroon, Product Range:- Rohs Compliant: Yes |Belden 7987P 1NDU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,339.1300 / $1,442.7600 | Buy Now | |
DISTI #
BEL11269-ND
|
DigiKey | 4 PR #24 FEP FLRST Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1996 | Buy Now | |
DISTI #
566-7987P-U1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft BOX MAROON RoHS: Compliant | 0 |
|
$1,279.2800 | Order Now | |
DISTI #
70004539
|
RS | Multiconductor Cable, 4Pr, 24AWG, Solid, BC, PO ins, Maroon PVC jkt, CMP | Belden 7987P 1NDU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,292.0700 | RFQ |