Part Details for 7987R 059U1640 by Belden Inc
Overview of 7987R 059U1640 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7987R 059U1640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K8736
|
Newark | Unshielded Multipair Cable 4Pr 499.8M 300V Mar, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1640Ft, Reel Length (Metric):500M, Jacket Color:Maroon, Product Range:- Rohs Compliant: Yes |Belden 7987R 059U1640 Min Qty: 1 Package Multiple: 1640 Date Code: 0 Container: SPOOL | 0 |
|
$881.6700 / $949.8900 | Buy Now |
DISTI #
BEL11280-ND
|
DigiKey | 4 PR #24 PP PVC Min Qty: 1640 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5010 | Buy Now |
DISTI #
566-7987R-U1640-059
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1640ft BOX MAROON RoHS: Compliant | 0 |
|
$763.3100 / $828.6400 | Order Now |