There are no models available for this part yet.
Overview of 799-011TMF06ENN08 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 799-011TMF06ENN08 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1987
|
Newark | Connector |Glenair 799-011TMF06ENN08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$316.9300 / $1,270.8500 | Buy Now | |
DISTI #
3937-799-011TMF06ENN08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
799-011TMF06ENN08
|
Avnet Americas | Standard EMI Backshell 6 Shell Size Straight - Bulk (Alt: 799-011TMF06ENN08) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | ||
DISTI #
654-799011TMF06ENN08
|
Mouser Electronics | D-Sub Backshells STD EMI TOP ENTR SZ -F CBL ENTR.965" | 0 |
|
$690.8000 | Order Now | |
DISTI #
GLE799-011TMF06ENN08
|
Interstate Connecting Components | EMI BACKSHELL TOP ENTRY | 0 |
|
$670.2704 / $1,196.0938 | Buy Now | |
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 5 |
|
$830.6800 / $1,448.2600 | Buy Now |
CAD Models for 799-011TMF06ENN08 by Glenair Inc
Part Data Attributes for 799-011TMF06ENN08 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Assembly Item Name
|
BACKSHELL
|
Cable Entry-Max
|
0.965 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 2
|
JACKSCREW
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Used With
|
D CONNECTOR
|