Part Details for 799-011TMJ03EMT08 by Glenair Inc
Overview of 799-011TMJ03EMT08 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 799-011TMJ03EMT08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1991
|
Newark | Connector |Glenair 799-011TMJ03EMT08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$396.5700 / $1,590.2200 | Buy Now |
DISTI #
3937-799-011TMJ03EMT08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-011TMJ03EMT08
|
Avnet Americas | Standard EMI Backshell for Micro Crimp Connectors Size J Top Entry Electroless Nickel - Bulk (Alt: 799-011TMJ03EMT08) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-799011TMJ03EMT08
|
Mouser Electronics | D-Sub Backshells 26+ Pcs start 4 weeks | 0 |
|
$1,258.9400 / $1,578.0700 | Order Now |
DISTI #
GLE799-011TMJ03EMT08
|
Interstate Connecting Components | EMI BACKSHELL TOP ENTRY | 0 |
|
$838.7131 / $1,496.6768 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 7 |
|
$1,039.4300 / $1,812.2200 | Buy Now |
Part Details for 799-011TMJ03EMT08
799-011TMJ03EMT08 CAD Models
799-011TMJ03EMT08 Part Data Attributes
|
799-011TMJ03EMT08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-011TMJ03EMT08
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.6 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Used With | D CONNECTOR |