Part Details for 799-015SMG06M by Glenair Inc
Overview of 799-015SMG06M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SMG06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2038
|
Newark | Connector |Glenair 799-015SMG06M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$469.4000 / $1,882.2600 | Buy Now |
DISTI #
3937-799-015SMG06M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015SMG06M
|
Avnet Americas | Low Profile EMI Backshell 7 Shell Size Right Angle - Bulk (Alt: 799-015SMG06M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-799015SMG06M
|
Mouser Electronics | D-Sub Backshells 26start 8 wks | 0 |
|
$2,007.0000 | Order Now |
DISTI #
20390459
|
Verical | Low Profile EMI Backshell 90° G Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$356.6026 / $704.3077 | Buy Now |
DISTI #
20390458
|
Verical | Low Profile EMI Backshell 90° G Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$704.3077 / $1,787.5128 | Buy Now |
DISTI #
GLE799-015SMG06M
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE SIDE ENTRY | 0 |
|
$992.7310 / $1,771.5304 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 19 |
|
$1,230.3100 / $2,145.0200 | Buy Now |