Part Details for 799-015TMA01M by Glenair Inc
Overview of 799-015TMA01M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMA01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2061
|
Newark | Connector |Glenair 799-015TMA01M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$344.4000 / $1,381.0100 | Buy Now |
DISTI #
3937-799-015TMA01M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015TMA01M
|
Avnet Americas | Low Profile EMI Backshell 1 Shell Size Straight - Bulk (Alt: 799-015TMA01M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-799-015TMA01M
|
Mouser Electronics | D-Sub Backshells TOP ENTRY BACKSHELL NICKEL SHELL SIZE A RoHS: Compliant | 0 |
|
$706.9200 | Order Now |
DISTI #
71121661
|
Verical | Low Profile EMI Backshell 180° A Shell Size Electroless Nickel Aluminum BAND-IT® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$261.6410 / $752.2436 | Buy Now |
DISTI #
77955634
|
Verical | Low Profile EMI Backshell 180° A Shell Size Electroless Nickel Aluminum BAND-IT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$752.2436 / $1,311.5000 | Buy Now |
DISTI #
GLE799-015TMA01M
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$728.3793 / $1,299.7737 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 3 |
|
$902.6900 / $1,573.8000 | Buy Now |
Part Details for 799-015TMA01M
799-015TMA01M CAD Models
799-015TMA01M Part Data Attributes
|
799-015TMA01M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMA01M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |