Part Details for 799-015TMA01N01 by Glenair Inc
Overview of 799-015TMA01N01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMA01N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2065
|
Newark | Connector |Glenair 799-015TMA01N01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$294.8800 / $1,182.4800 | Buy Now |
DISTI #
3937-799-015TMA01N01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015TMA01N01
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 799-015TMA01N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
654-799015TMA01N01
|
Mouser Electronics | D-Sub Backshells LO PROF EMI TOP ENTR SZ-A CBL ENTR.140" | 0 |
|
$615.5400 | Order Now |
DISTI #
71116067
|
Verical | Low Profile EMI Backshell 180° A Shell Size Electroless Nickel Aluminum Alloy Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$224.0256 / $644.0897 | Buy Now |
DISTI #
77955641
|
Verical | Low Profile EMI Backshell 180° A Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$644.0897 / $1,122.9615 | Buy Now |
DISTI #
GLE799-015TMA01N01
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$623.6566 / $1,112.9210 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 22 |
|
$772.9100 / $1,347.5500 | Buy Now |
Part Details for 799-015TMA01N01
799-015TMA01N01 CAD Models
799-015TMA01N01 Part Data Attributes
|
799-015TMA01N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMA01N01
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |