Part Details for 799-015TMA01N02 by Glenair Inc
Overview of 799-015TMA01N02 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMA01N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2066
|
Newark | Connector |Glenair 799-015TMA01N02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$300.3000 / $1,204.1500 | Buy Now |
DISTI #
3937-799-015TMA01N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015TMA01N02
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors A Size Top Entry Electroless Nickel - Bulk (Alt: 799-015TMA01N02) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$283.1554 / $1,337.9400 | Buy Now |
DISTI #
631-799-015TMA01N02
|
Mouser Electronics | D-Sub Backshells 26start 8 wks | 0 |
|
$682.2300 / $1,189.4300 | Order Now |
DISTI #
59665214
|
Verical | 799-015TMA01N02 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$439.3125 | Buy Now |
DISTI #
40054050
|
Verical | 799-015TMA01N02 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$450.5769 / $1,143.5385 | Buy Now |
DISTI #
799-015TMA01N02
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors A Size Top Entry Electroless Nickel - Bulk (Alt: 799-015TMA01N02) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$283.1554 / $1,337.9400 | Buy Now |
DISTI #
GLE799-015TMA01N02
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$635.1021 / $1,133.3140 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 11 |
|
$787.0900 / $1,372.2500 | Buy Now |
DISTI #
799-015TMA01N02
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$247.1530 / $1,342.7090 | Buy Now RFQ |
Part Details for 799-015TMA01N02
799-015TMA01N02 CAD Models
799-015TMA01N02 Part Data Attributes:
|
799-015TMA01N02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMA01N02
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |