Part Details for 799-015TMC03N by Glenair Inc
Overview of 799-015TMC03N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMC03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2076
|
Newark | Connector |Glenair 799-015TMC03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$312.4300 / $1,252.8300 | Buy Now |
DISTI #
3937-799-015TMC03N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015TMC03N
|
Avnet Americas | Low Profile EMI Backshell 3 Shell Size Straight - Bulk (Alt: 799-015TMC03N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$294.5990 / $1,392.0300 | Buy Now |
DISTI #
631-799015TMC03N
|
Mouser Electronics | D-Sub Backshells 26start 8 wks RoHS: Compliant | 0 |
|
$709.8000 | Order Now |
DISTI #
71112906
|
Verical | Low Profile EMI Backshell 180° C Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$457.0625 | Buy Now |
DISTI #
77959007
|
Verical | Low Profile EMI Backshell 180° C Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$468.7821 / $1,189.7692 | Buy Now |
DISTI #
799-015TMC03N
|
Avnet Americas | Low Profile EMI Backshell 3 Shell Size Straight - Bulk (Alt: 799-015TMC03N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$294.5990 / $1,392.0300 | Buy Now |
DISTI #
GLE799-015TMC03N
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$660.7614 / $1,179.1313 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 30 |
|
$818.8900 / $1,427.7200 | Buy Now |
Part Details for 799-015TMC03N
799-015TMC03N CAD Models
799-015TMC03N Part Data Attributes:
|
799-015TMC03N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMC03N
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |