Part Details for 799-015TMD03N01 by Glenair Inc
Overview of 799-015TMD03N01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMD03N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2081
|
Newark | Connector |Glenair 799-015TMD03N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$279.4700 / $1,120.6500 | Buy Now |
DISTI #
3937-799-015TMD03N01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015TMD03N01
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 799-015TMD03N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$263.5244 / $1,245.1650 | Buy Now |
DISTI #
631-799-015TMD03N01
|
Mouser Electronics | D-Sub Backshells 11+ start 8 wks | 0 |
|
$634.9100 | Order Now |
DISTI #
71121669
|
Verical | Low Profile EMI Backshell 180° D Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$595.1500 | Buy Now |
DISTI #
77955642
|
Verical | Low Profile EMI Backshell 180° D Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$610.4103 / $1,064.2436 | Buy Now |
DISTI #
799-015TMD03N01
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 799-015TMD03N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$263.5244 / $1,245.1650 | Buy Now |
DISTI #
GLE799-015TMD03N01
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$591.0456 / $1,054.7280 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$732.4900 / $1,277.0900 | Buy Now |
DISTI #
799-015TMD03N01
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$230.0140 / $1,249.5820 | Buy Now RFQ |
Part Details for 799-015TMD03N01
799-015TMD03N01 CAD Models
799-015TMD03N01 Part Data Attributes:
|
799-015TMD03N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMD03N01
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |