Part Details for 799-015TMD04M09 by Glenair Inc
Overview of 799-015TMD04M09 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMD04M09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE799-015TMD04M09
|
Heilind Electronics | EMI D-SUB BACKSHELL | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE799-015TMD04M09
|
Interstate Connecting Components | EMI D-SUB BACKSHELL | 1 |
|
Buy Now |
Part Details for 799-015TMD04M09
799-015TMD04M09 CAD Models
799-015TMD04M09 Part Data Attributes
|
799-015TMD04M09
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMD04M09
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |