Part Details for 799-015TME01M by Glenair Inc
Overview of 799-015TME01M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TME01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2087
|
Newark | Connector |Glenair 799-015TME01M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$367.6800 / $1,474.3700 | Buy Now |
DISTI #
3937-799-015TME01M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015TME01M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors E Size Top Entry Electroless Nickel - Bulk (Alt: 799-015TME01M) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$346.6982 / $1,638.1800 | Buy Now |
DISTI #
631-799-015TME01M
|
Mouser Electronics | D-Sub Backshells 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$1,205.7600 / $1,456.3500 | Order Now |
DISTI #
799-015TME01M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors E Size Top Entry Electroless Nickel - Bulk (Alt: 799-015TME01M) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$346.6982 / $1,638.1800 | Buy Now |
DISTI #
GLE799-015TME01M
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$777.6000 / $1,387.6349 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 2 |
|
$963.6900 / $1,680.1800 | Buy Now |
DISTI #
799-015TME01M
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$302.6110 / $1,644.0000 | Buy Now RFQ |
Part Details for 799-015TME01M
799-015TME01M CAD Models
799-015TME01M Part Data Attributes:
|
799-015TME01M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TME01M
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Used With | 790-024 AND 790-025 CABLE CONNECTOR |