Part Details for 799-015TMJ06N01 by Glenair Inc
Overview of 799-015TMJ06N01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMJ06N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2141
|
Newark | Connector |Glenair 799-015TMJ06N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$394.7800 / $1,583.0700 | Buy Now |
DISTI #
3937-799-015TMJ06N01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015TMJ06N01
|
Avnet Americas | Low Profile EMI Backshell 9 Shell Size Straight - Bulk (Alt: 799-015TMJ06N01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$372.2520 / $1,758.9600 | Buy Now |
DISTI #
631-799-015TMJ06N01
|
Mouser Electronics | D-Sub Backshells 26start 8 wks | 0 |
|
$896.9000 | Order Now |
DISTI #
71108163
|
Verical | Low Profile EMI Backshell 180° J Shell Size Electroless Nickel Aluminum BAND-IT® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$299.9359 / $592.3462 | Buy Now |
DISTI #
77959803
|
Verical | Low Profile EMI Backshell 180° J Shell Size Electroless Nickel Aluminum BAND-IT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$592.3462 / $1,503.3846 | Buy Now |
DISTI #
GLE799-015TMJ06N01
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$834.9394 / $1,489.9426 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 37 |
|
$1,034.7500 / $1,804.0600 | Buy Now |
Part Details for 799-015TMJ06N01
799-015TMJ06N01 CAD Models
799-015TMJ06N01 Part Data Attributes
|
799-015TMJ06N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMJ06N01
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |