Part Details for 799-101880 by Conec Corporation
Overview of 799-101880 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 799-101880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Klippverriegelung 50p kompl RoHS: Compliant |
43 Partner Stock |
|
$0 | Buy Now |
DISTI #
75699649
|
Verical | 799-101880 Min Qty: 5 Package Multiple: 1 | Americas - 43 |
|
$12.5000 | Buy Now |
DISTI #
C1S149700067367
|
Chip1Stop | Unclassified RoHS: Compliant | 43 |
|
$16.1000 / $16.2000 | Buy Now |
Part Details for 799-101880
799-101880 CAD Models
799-101880 Part Data Attributes
|
799-101880
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
799-101880
Conec Corporation
Connector Accessory, Element, Stainless Steel, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | compliant | |
Assembly Item Name | ELEMENT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Used With | D-SUB |