Part Details for 7990K10 by Eaton Corporation
Overview of 7990K10 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7990K10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1830
|
Newark | Switch, Toggle, 4Pdt, 15A, 250V, Switch Operation:On-Off-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7990K10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$37.8300 / $40.7400 | Buy Now |
DISTI #
70728685
|
Verical | Switch Toggle ON OFF ON 4PDT Bat Lever Screw Lug 15A 250VAC 28VDC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 208 |
|
$61.9580 / $122.4730 | Buy Now |
|
Neutron USA | Toggle Switch,Hesitation,4PDT,ON-OFF-ON,15A,125VAC,10A,250VAC,Screw Terminal | 50 |
|
$69.9900 | Buy Now |