Part Details for 799457-000 by TE Connectivity
Overview of 799457-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 799457-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
799457-000
|
Avnet Americas | D-500-0456-1-614-240 - Cable Rools/Shrink Tubing (Alt: 799457-000) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-0456-1-614-240 RoHS: Compliant | 0 |
|
$598.5900 / $643.2100 | Buy Now |
DISTI #
799457-000
|
Avnet Americas | D-500-0456-1-614-240 - Cable Rools/Shrink Tubing (Alt: 799457-000) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003847521
|
Sager | Data Bus Components - Connectors D-500-0456-1-614-240 | 0 |
|
Buy Now | |
|
Master Electronics | D-500-0456-1-614-240 RoHS: Compliant | 0 |
|
$598.5900 / $643.2100 | Buy Now |
Part Details for 799457-000
799457-000 CAD Models
799457-000 Part Data Attributes:
|
799457-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
799457-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |