79C10ST
Grayhill Inc
Description: Slide Dip Switch, 10 Switches, SPST, Latched, 0.125A, 6VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 79C10ST by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for 79C10ST by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63K8474
Newark Asm,10Ps Bussed C, lf |Grayhill 79C10ST RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $10.6800
  • 18 $10.1400
  • 36 $9.6400
  • 72 $9.1500
$9.1500 / $10.6800 Buy Now
DISTI # 79C10ST
Avnet Abacus Switch DIP ON OFF SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycle 2.54mm Thru-Hole Tube (Alt: 79C10ST) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Abacus - 0
Buy Now

CAD Models for 79C10ST by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79C10ST by Grayhill Inc

79C10ST
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Grayhill
Body Breadth
10.03 mm
Body Height
4.83 mm
Body Length or Diameter
29.97 mm
Contact Current(DC)-Max
0.125 A
Contact (DC) Max Rating R Load
.125A@6VDC
Contact Voltage(DC)-Max
6 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. 79C10ST
    Grayhill Inc
    Slide Dip Switch, 10 Switches, SPST, Latched, 0.125A, 6VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for 79C10ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79C10ST by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79C10ST by Grayhill Inc

Select Manufacturer
Which Manufacturer of 79C10ST would you like to use for your alert(s)?
  • Please alert me when 79C10ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79C10ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79C10ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79C10ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79C10ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79C10ST by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: