-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5659
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7A Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7A-25.000MAAJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R5411
|
Newark | Crystal, 25Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7A Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7A-25.000MAAJ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 1286 |
|
RFQ | ||
DISTI #
2413992
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.4096 | Buy Now |
DISTI #
1841954RL
|
element14 Asia-Pacific | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3883 / $0.5155 | Buy Now |
DISTI #
1841954
|
element14 Asia-Pacific | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3883 / $0.6891 | Buy Now |
DISTI #
1841954RL
|
Farnell | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.3576 / $0.5376 | Buy Now |
DISTI #
1841954
|
Farnell | XTAL, 25.000MHZ, 18PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3576 / $0.8076 | Buy Now |
DISTI #
2413992
|
Farnell | CRYSTAL, 25MHZ, 18PF, 5 X 3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
$0.3338 / $0.4338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7A-25.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7A-25.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |