There are no models available for this part yet.
Overview of 7B47-N-11-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-475 | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS | |
RFC0807B-473KE | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, Ferrite-Core | |
DO1607B-475MLC | Coilcraft Inc | General Purpose Inductor, 4700uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 7B47-N-11-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 7B47 - Isolated, Linearized Thermocouple Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$142.8000 / $168.0000 | Buy Now |
CAD Models for 7B47-N-11-1 by Analog Devices Inc
Part Data Attributes for 7B47-N-11-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
MODULE
|
Package Description
|
1.663 X 2.110 X 0.563 INCH, MODULE
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XSMA-P6
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
MODULE,6LEAD,1.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
14 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|