Part Details for 7EHDRC-02P by Dinkle Enterprises
Overview of 7EHDRC-02P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7EHDRC-02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-7EHDRC-02P-ND
|
DigiKey | TERM BLK 2POS 7.50mm HDR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5440 In Stock |
|
$0.2573 / $0.5700 | Buy Now |
Part Details for 7EHDRC-02P
7EHDRC-02P CAD Models
7EHDRC-02P Part Data Attributes
|
7EHDRC-02P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
7EHDRC-02P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 7EHDRC-02P
This table gives cross-reference parts and alternative options found for 7EHDRC-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7EHDRC-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950026021E | Strip Terminal Block | APEM Inc | 7EHDRC-02P vs 50950026021E |
282968-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 7EHDRC-02P vs 282968-2 |
2EHDRC-02PL20 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 7EHDRC-02P vs 2EHDRC-02PL20 |
1776142-2 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 7EHDRC-02P vs 1776142-2 |
3EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 7EHDRC-02P vs 3EHDRM-02P |
50950025101F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 7EHDRC-02P vs 50950025101F |
20020131-G022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 7EHDRC-02P vs 20020131-G022A01LF |
2EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 7EHDRC-02P vs 2EHDRM-02P |
2EDGRC-5.08-02P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 7EHDRC-02P vs 2EDGRC-5.08-02P-14-00A(H) |
2EHDVM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 7EHDRC-02P vs 2EHDVM-02P |