Part Details for 7LVC543APWDH-T by NXP Semiconductors
Overview of 7LVC543APWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7LVC543APWDH-T
7LVC543APWDH-T CAD Models
7LVC543APWDH-T Part Data Attributes
|
7LVC543APWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7LVC543APWDH-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 7LVC543APWDH-T
This table gives cross-reference parts and alternative options found for 7LVC543APWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7LVC543APWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC543PWLE | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 7LVC543APWDH-T vs SN74LVC543PWLE |
SN74LVC543APWG4 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | 7LVC543APWDH-T vs SN74LVC543APWG4 |
MC74LCX543DTR2 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Motorola Mobility LLC | 7LVC543APWDH-T vs MC74LCX543DTR2 |
SN74LVC543APWRE4 | Octal Registered Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 7LVC543APWDH-T vs SN74LVC543APWRE4 |
SN74LVC543APW | Octal Registered Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | 7LVC543APWDH-T vs SN74LVC543APW |
MC74LCX543DTR2 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, PLASTIC, TSSOP-24 | Motorola Semiconductor Products | 7LVC543APWDH-T vs MC74LCX543DTR2 |
IDT74LVC543APG8 | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 7LVC543APWDH-T vs IDT74LVC543APG8 |
MC74LCX543DTR2 | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | onsemi | 7LVC543APWDH-T vs MC74LCX543DTR2 |
74LVC543APW-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 7LVC543APWDH-T vs 74LVC543APW-T |
74LCX543MTC | Low Voltage Octal Registered Transceiver with 5V Tolerant Inputs and Outputs, 1525-TUBE | onsemi | 7LVC543APWDH-T vs 74LCX543MTC |