-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5717
|
Newark | Crystal, 25Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-25.000MAAJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$0.6550 / $0.9460 | Buy Now |
DISTI #
84R5469
|
Newark | Crystal, 25Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-25.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4740 / $0.5080 | Buy Now |
DISTI #
887-1132-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20660 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-7M-25.000MAAJ-T
|
Mouser Electronics | Crystals 25.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 20993 |
|
$0.4720 / $0.9100 | Buy Now |
|
Future Electronics | 7M Series 25 MHz 18 pF ±30 ppm -40 to +85°C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4650 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 25MHZ NOM | 434 |
|
$0.4500 / $1.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | CRYSTAL 25.0000MHZ 18PF SMD | 109 |
|
$0.5289 | Buy Now |
DISTI #
1842068
|
element14 Asia-Pacific | XTAL, 25.000MHZ, 18PF, SMD, 3.2X2.5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4298 |
|
$0.4628 / $0.9770 | Buy Now |
DISTI #
1842068RL
|
element14 Asia-Pacific | XTAL, 25.000MHZ, 18PF, SMD, 3.2X2.5 RoHS: Compliant Min Qty: 50 Container: Reel | 4298 |
|
$0.4628 / $0.8007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7M-25.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-25.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMALL, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |