There are no models available for this part yet.
Overview of 7SB384DTT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7SB384DTT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R3174
|
Newark | 1 Bit Digital Switch/Reel Rohs Compliant: Yes |Onsemi 7SB384DTT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2140 | Buy Now | |
DISTI #
7SB384DTT1G
|
Avnet Americas | Bus Switch 1-Element 1-IN 5-Pin TSOP T/R - Tape and Reel (Alt: 7SB384DTT1G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now | |
DISTI #
7SB384DTT1G
|
Avnet Americas | Bus Switch 1-Element 1-IN 5-Pin TSOP T/R - Tape and Reel (Alt: 7SB384DTT1G) RoHS: Compliant Min Qty: 1969 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 56995 Partner Stock |
|
$0.1575 / $0.1880 | Buy Now | |
Quest Components | 2400 |
|
$0.5145 / $1.4700 | Buy Now | |||
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, Inverted Output, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 56995 |
|
$0.1574 / $0.1852 | Buy Now | ||
Flip Electronics | Stock, ship today | 60000 |
|
RFQ |
CAD Models for 7SB384DTT1G by onsemi
Part Data Attributes for 7SB384DTT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSOP
|
Package Description
|
LEAD FREE, TSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
483
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.5 mm
|
Alternate Parts for 7SB384DTT1G
This table gives cross-reference parts and alternative options found for 7SB384DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7SB384DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ384M5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 7SB384DTT1G vs NC7SZ384M5_NL |
NC7SZ384M5 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 7SB384DTT1G vs NC7SZ384M5 |
NC7SZD384M5X | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | 7SB384DTT1G vs NC7SZD384M5X |
NC7SZD384M5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 7SB384DTT1G vs NC7SZD384M5X_NL |
NC7SZ384M5X | 1-Bit Low Power Bus Switch, 3000-REEL | onsemi | 7SB384DTT1G vs NC7SZ384M5X |
NC7SZ384M5 | Bus Driver, | Rochester Electronics LLC | 7SB384DTT1G vs NC7SZ384M5 |
NC7SZD384M5X | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 7SB384DTT1G vs NC7SZD384M5X |
NC7SZD384M5 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 7SB384DTT1G vs NC7SZD384M5 |
NC7SZ384M5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 7SB384DTT1G vs NC7SZ384M5X_NL |