Datasheets
7V-55.46667MAAQ-T by: TXC Corporation

Parallel - Fundamental Quartz Crystal,

Part Details for 7V-55.46667MAAQ-T by TXC Corporation

Overview of 7V-55.46667MAAQ-T by TXC Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for 7V-55.46667MAAQ-T

Part # Distributor Description Stock Price Buy
DISTI # 28AH8095
Newark 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 10Pf |Txc 7V-55.46667MAAQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3170
  • 5,000 $0.3100
  • 10,000 $0.2870
  • 20,000 $0.2670
  • 30,000 $0.2490
  • 50,000 $0.2380
$0.2380 / $0.3170 Buy Now
DISTI # 887-7V-55.46667MAAQ-TTR-ND
DigiKey CRYSTAL 55.46667MHZ 10PF SMD Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2727
$0.2727 Buy Now
DISTI # 717-7V-55.46667MAAQT
Mouser Electronics Crystals 55.46667MHz 10pF 30ppm -20C +70C RoHS: Compliant 0
  • 3,000 $0.2720
  • 9,000 $0.2620
  • 24,000 $0.2540
$0.2540 / $0.2720 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2250
$0.2250 Buy Now

Part Details for 7V-55.46667MAAQ-T

7V-55.46667MAAQ-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7V-55.46667MAAQ-T Part Data Attributes:

7V-55.46667MAAQ-T TXC Corporation
Buy Now Datasheet
Compare Parts:
7V-55.46667MAAQ-T TXC Corporation Parallel - Fundamental Quartz Crystal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TXC CORP
Reach Compliance Code unknown
Crystal/Resonator Type PARALLEL - FUNDAMENTAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7V-55.46667MAAQ-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7V-55.46667MAAQ-T by TXC Corporation

  • Please alert me when 7V-55.46667MAAQ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7V-55.46667MAAQ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7V-55.46667MAAQ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7V-55.46667MAAQ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7V-55.46667MAAQ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7V-55.46667MAAQ-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: