Part Details for 7A-36.000MBBK-T by TXC Corporation
Overview of 7A-36.000MBBK-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7A-36.000MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W3071
|
Newark | Crystal, 36Mhz, 20Pf, 5 X 3.2Mm, Frequency Nom:36Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:7A Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7A-36.000MBBK-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 847 |
|
$0.0330 | Buy Now |
DISTI #
46W0147
|
Newark | Crystal, 36Mhz, 20Pf, 5Mm X 3.2Mm, Frequency Nom:36Mhz, Crystal Case:-, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:7A Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7A-36.000MBBK-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
717-7A-36.000MBBK-T
|
Mouser Electronics | Crystals Timing XTAL | 0 |
|
$1.1800 / $1.6300 | Order Now |
DISTI #
40370033
|
Verical | Crystal 36MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R Min Qty: 153 Package Multiple: 1 | Americas - 1477 |
|
$0.1800 / $0.3280 | Buy Now |
Part Details for 7A-36.000MBBK-T
7A-36.000MBBK-T CAD Models
7A-36.000MBBK-T Part Data Attributes
|
7A-36.000MBBK-T
TXC Corporation
Buy Now
|
Compare Parts:
7A-36.000MBBK-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |