-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 18.432 MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1453
|
Newark | Quartz Crystal, 18.432 Mhz, 10 Pf, Smd, Frequency Nom:18.432Mhz, Crystal Case:5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7B Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 7B-18.432MEEQ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1841985
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6201 / $1.0934 | Buy Now |
DISTI #
1841985RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6201 | Buy Now |
DISTI #
1841985RL
|
Farnell | XTAL, 18.432MHZ, 10PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5777 / $0.7669 | Buy Now |
DISTI #
1841985
|
Farnell | XTAL, 18.432MHZ, 10PF, SMD, 5.0X3.2 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5777 / $1.1265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7B-18.432MEEQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7B-18.432MEEQ-T
TXC Corporation
CRYSTAL 18.432 MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |