Part Details for 7B101-T02 by Leviton Manufacturing Co
Overview of 7B101-T02 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7B101-T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376931
|
RS | EB 1PH2WI MINIM 120V1KWH0.1KWH0.1CTR200A | Leviton 7B101-T02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$165.2300 | RFQ |
|
Onlinecomponents.com | Submeter, 120V, 1 Phase 2 Wire, Single Element, 200A Mini Meter, 0.1kWh, No Enclosure, LCD Counter, Electric Meter | 0 |
|
$95.2700 / $120.8000 | Buy Now |