Part Details for 7B14-02-2 by Analog Devices Inc
Overview of 7B14-02-2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 7B14-02-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, DMA6 | 1 |
|
$176.0000 | Buy Now |
Part Details for 7B14-02-2
7B14-02-2 CAD Models
7B14-02-2 Part Data Attributes
|
7B14-02-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7B14-02-2
Analog Devices Inc
Non-Isolated Linearized RTD Input Signal Conditioning Module
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9033.00.90.00 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P6 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |