7B27-J-01-1
Description: SPECIALTY ANALOG CIRCUIT, SMA6

Overview of 7B27-J-01-1 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RFC0807B-275KE Coilcraft Inc General Purpose Inductor, 2700uH, 10%, Ferrite-Core
RFC0807B-273KE Coilcraft Inc General Purpose Inductor, 27uH, 10%, Ferrite-Core
RFC0807B-274KE Coilcraft Inc General Purpose Inductor, 270uH, 10%, Ferrite-Core

Price & Stock for 7B27-J-01-1 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Isolation Thermocouple Input Module ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 17
  • 1 $94.8300
  • 25 $92.9300
  • 100 $89.1400
  • 500 $85.3500
  • 1,000 $80.6100
$80.6100 / $94.8300 Buy Now

CAD Models for 7B27-J-01-1 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7B27-J-01-1 by Analog Devices Inc

7B27-J-01-1
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XSMA-P6
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Equivalence Code
MODULE,6LEAD,1.5
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
35 V
Supply Voltage-Min (Vsup)
14 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 7B27-J-01-1
    Analog Devices Inc
    SPECIALTY ANALOG CIRCUIT, SMA6
    VS

Alternate Parts for 7B27-J-01-1

This table gives cross-reference parts and alternative options found for 7B27-J-01-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7B27-J-01-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7B27-J-01-1 SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 Rochester Electronics LLC 7B27-J-01-1 vs 7B27-J-01-1
Part Number Description Manufacturer Compare
7B27-K-22-1 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-K-22-1
7B27-B-07-1 SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 Rochester Electronics LLC 7B27-J-01-1 vs 7B27-B-07-1
7B27-K-21-1 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-K-21-1
7B27-J-01-1 SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 Rochester Electronics LLC 7B27-J-01-1 vs 7B27-J-01-1
7B27-J-01-2 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-J-01-2
7B27-J-13-1 SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 Rochester Electronics LLC 7B27-J-01-1 vs 7B27-J-13-1
7B27-K-02-2 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-K-02-2
7B27-J-12-2 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-J-12-2
7B27-K-20-1 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-K-20-1
7B27-B-07-1 SPECIALTY ANALOG CIRCUIT, SMA6 Analog Devices Inc 7B27-J-01-1 vs 7B27-B-07-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7B27-J-01-1 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7B27-J-01-1 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of 7B27-J-01-1 would you like to use for your alert(s)?
  • Please alert me when 7B27-J-01-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7B27-J-01-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7B27-J-01-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7B27-J-01-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7B27-J-01-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7B27-J-01-1 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: