Part Details for 7B37500010 by TXC Corporation
Overview of 7B37500010 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7B37500010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7B37500010-ND
|
DigiKey | CRYSTAL 37.5000MHZ 12PF SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.4394 | Buy Now |
DISTI #
59428853
|
Verical | Crystal 37.5MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 40Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2501 | Buy Now |