Part Details for 7D030000I01 by HD
Overview of 7D030000I01 by HD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7D030000I01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30MHz ��Ƭ���� 10pF ��10ppm ��20ppm SMD2016-4P Crystals ROHS | 760 |
|
$0.0724 / $0.1379 | Buy Now |
|
LCSC | 30MHz 10pF 10ppm 20ppm SMD2016-4P Crystals ROHS | 760 |
|
$0.0651 / $0.1239 | Buy Now |