Part Details for 7D032000Q01 by HD
Overview of 7D032000Q01 by HD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7D032000Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32MHz 18pF 10ppm 20ppm SMD2016-4P Crystals ROHS | 2220 |
|
$0.0477 / $0.0940 | Buy Now |