There are no models available for this part yet.
Overview of 7D561K by Shenzhen Shaoxin Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7D561K by Shenzhen Shaoxin Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 925V 460V 350V 560V SMD Varistors ROHS | 584 |
|
$0.0281 / $0.0541 | Buy Now | ||
LCSC | 925V 460V 350V PluginP5mm Varistors ROHS | 391 |
|
$0.0127 / $0.0239 | Buy Now |