-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P2118
|
Newark | Mounting Bracket {Pack Of 100} For 200 210 270 |Ohmite 7E-100 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 2100 |
|
$6.7800 / $7.6300 | Buy Now |
DISTI #
64K9428
|
Newark | Mounting Bracket, Pack Of 100, Accessory Type:Mounting Bracket, For Use With:200, 210 & 270 Type Resistors, Product Range:- Rohs Compliant: Yes |Ohmite 7E-100 RoHS: Compliant Min Qty: 25 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$41.7400 / $45.4100 | Buy Now |
DISTI #
7E-100-ND
|
DigiKey | MOUNTING BRACKET PACK OF 100 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
14 In Stock |
|
$38.6500 / $50.2900 | Buy Now |
DISTI #
588-7-E
|
Mouser Electronics | Resistor Hardware RES MOUNTING BKT RoHS: Compliant | 1435 |
|
$0.5100 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 20W. RoHS: Compliant |
4630 In Stock |
|
$0.4695 / $0.8234 | Buy Now |
DISTI #
51653443
|
Verical | Mounting Bracket for Resistor RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1744 | Americas - 2500 |
|
$0.6291 / $1.0704 | Buy Now |
DISTI #
73538127
|
Verical | Mounting Bracket for Resistor RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 2100 |
|
$0.6100 / $0.7700 | Buy Now |
DISTI #
7E-100
|
TTI | Resistor Hardware RES MOUNTING BKT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.4770 / $0.7170 | Buy Now |
DISTI #
C1S538700148769
|
Chip1Stop | Unclassified RoHS: Compliant | 2100 |
|
$0.7080 / $0.9630 | Buy Now |
|
Master Electronics | Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 20W. RoHS: Compliant |
4630 In Stock |
|
$0.4695 / $0.8234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy