Part Details for 7E032000R01 by HD
Overview of 7E032000R01 by HD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7E032000R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32MHz ��Ƭ���� 20pF ��10ppm ��20ppm SMD1612-4P Crystals ROHS | 2240 |
|
$0.1126 / $0.2194 | Buy Now |
|
LCSC | 32MHz 20pF 10ppm 20ppm SMD1612-4P Crystals ROHS | 2240 |
|
$0.1012 / $0.1971 | Buy Now |