Part Details for 7E050000F01 by HD
Overview of 7E050000F01 by HD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7E050000F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50MHz ��Ƭ���� 8pF ��10ppm ��20ppm SMD1612-4P Crystals ROHS | 1605 |
|
$0.1319 / $0.2513 | Buy Now |
|
LCSC | 50MHz 8pF 10ppm 20ppm SMD1612-4P Crystals ROHS | 1605 |
|
$0.1185 / $0.2257 | Buy Now |