Part Details for 7E06LB-270M by SAGAMI ELEC CO LTD
Overview of 7E06LB-270M by SAGAMI ELEC CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7E06LB-270M
7E06LB-270M CAD Models
7E06LB-270M Part Data Attributes
|
7E06LB-270M
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
7E06LB-270M
SAGAMI ELEC CO LTD
General Purpose Inductor, 27uH, 20%, 1 Element, SMD, CHIP, 2424
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for 7E06LB-270M
This table gives cross-reference parts and alternative options found for 7E06LB-270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7E06LB-270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A918CY-270M | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD | TOKO Inc | 7E06LB-270M vs A918CY-270M |