Part Details for 7F.20.8.120.4250 by FINDER SpA
Overview of 7F.20.8.120.4250 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) |
Price & Stock for 7F.20.8.120.4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5212
|
Newark | Filter Fan, Alum, 250M3/H, 120Vac, Grey Rohs Compliant: Yes |Finder 7F.20.8.120.4250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$207.7300 / $238.4700 | Buy Now |
DISTI #
2066-7F.20.8.120.4250-ND
|
DigiKey | STANDARD FILTER FAN "DRAW-IN" - Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.3900 | Buy Now |
DISTI #
72341212
|
RS | Standard filter fan Draw-In Size 4 10, 147 CFM free flow, 120VAC, 42W, | Finder 7F.20.8.120.4250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$105.1600 / $131.4500 | Buy Now |