Part Details for 7I08000F18UCG by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7I08000F18UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7I08000F18UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz ��Ƭ���� 18pF ��20ppm ��30ppm SMD5032-4P Crystals ROHS | 832 |
|
$0.1409 / $0.2585 | Buy Now |
|
LCSC | 8MHz Surface Mount Crystal 18pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 1712 |
|
$0.1180 / $0.2164 | Buy Now |