Part Details for 7KEHD10ABSDVM by TE Connectivity
Overview of 7KEHD10ABSDVM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7KEHD10ABSDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9837
|
Newark | Power Line Filter, 3-Ph, 7A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 7KEHD10ABSDVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$128.9900 / $162.4400 | Buy Now |
DISTI #
174-7KEHD10ABSDVM-ND
|
DigiKey | LINE FILTER 440VAC 7A CHASSIS Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$131.0350 | Buy Now |
DISTI #
655-7KEHD10ABSDVM
|
Mouser Electronics | Power Line Filters KEH 7A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$121.6600 / $131.0100 | Order Now |
|
Onlinecomponents.com | KEH 7A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$119.2000 / $154.4500 | Buy Now |
|
Master Electronics | KEH 7A 2S SP DELTA BS 440 VAC RoHS: Compliant | 0 |
|
$119.2000 / $154.4500 | Buy Now |
Part Details for 7KEHD10ABSDVM
7KEHD10ABSDVM CAD Models
7KEHD10ABSDVM Part Data Attributes
|
7KEHD10ABSDVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7KEHD10ABSDVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 10 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A |