Part Details for 7KEMS10BBSD by TE Connectivity
Overview of 7KEMS10BBSD by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7KEMS10BBSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4357
|
Newark | Power Line Filter, 3 Phase, 7A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:7A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kem-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 7KEMS10BBSD RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3700 / $105.1800 | Buy Now |
DISTI #
2266-7KEMS10BBSD-ND
|
DigiKey | LINE FILTER 520VAC 7A CHASSIS Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$100.9400 | Buy Now |
DISTI #
174-7KEMS10BBSD-ND
|
DigiKey | LINE FILTER 520VAC 7A CHASSIS Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$82.6900 | Buy Now |
DISTI #
5-1609967-7
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 7A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609967-7) Min Qty: 15 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$73.5588 | Buy Now |
DISTI #
655-7KEMS10BBSD
|
Mouser Electronics | Power Line Filters KEM 7A 1S HIGH PER SP BS DELTA 520 VAC RoHS: Compliant | 0 |
|
$82.6900 | Order Now |
DISTI #
72030343
|
RS | Filter, KEM 7A 1S HIGH PER SP BS DELTA 520 VAC | TE Connectivity 7KEMS10BBSD RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$100.5100 / $125.6300 | RFQ |
|
Onlinecomponents.com | KEM 7A 1S HIGH PER SP BS DELTA 520VAC RoHS: Compliant |
14 Partner Stock |
|
$96.4800 / $128.5200 | Buy Now |
DISTI #
65087753
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$91.1600 / $94.6600 | Buy Now |
DISTI #
COR7KEMS10BBSD
|
Interstate Connecting Components | KEM 7A 1S HIGH PER SP BS DELTA | 0 |
|
Buy Now | |
DISTI #
C1S114403932579
|
Chip1Stop | Connector Contact RoHS: Compliant | 14 |
|
$95.6000 / $105.0000 | Buy Now |
Part Details for 7KEMS10BBSD
7KEMS10BBSD CAD Models
7KEMS10BBSD Part Data Attributes
|
7KEMS10BBSD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7KEMS10BBSD
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 75 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 160 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage | 520 V | |
Width | 45 mm |