Part Details for 7KEVD10ABSW by TE Connectivity
Overview of 7KEVD10ABSW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7KEVD10ABSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4360
|
Newark | Power Line Filter, 3 Phase, 7A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:7A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kev-Bs Series Rohs Compliant: Yes |Corcom Te Connectivity 7KEVD10ABSW RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1800 / $132.1900 | Buy Now |
DISTI #
174-7KEVD10ABSW-ND
|
DigiKey | LINE FILTER 440VAC 7A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$81.2500 | Buy Now |
DISTI #
2-1609998-0
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 7A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609998-0) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$100.6805 | Buy Now |
DISTI #
655-7KEVD10ABSW
|
Mouser Electronics | Power Line Filters KEV 7A 2S SP WYEBS 440 VAC RoHS: Compliant | 0 |
|
$116.7000 | Order Now |
|
Onlinecomponents.com | KEV 7A 2S SP WYE BS 440VAC RoHS: Compliant | 0 |
|
$116.4600 / $150.9000 | Buy Now |
DISTI #
COR7KEVD10ABSW
|
Interstate Connecting Components | KEV 7A 2S SP WYE BS 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEV 7A 2S SP WYE BS 440VAC RoHS: Compliant | 0 |
|
$116.4600 / $150.9000 | Buy Now |
Part Details for 7KEVD10ABSW
7KEVD10ABSW CAD Models
7KEVD10ABSW Part Data Attributes
|
7KEVD10ABSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7KEVD10ABSW
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA;UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 95 mm | |
High Pot | 2632 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 195 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage | 440 V | |
Width | 65 mm |