Part Details for 7KEVD10BBSW by TE Connectivity
Overview of 7KEVD10BBSW by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7KEVD10BBSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5898
|
Newark | Power Line Filter, 3Phase, 7A, Tb Rohs Compliant: Yes |Corcom Te Connectivity 7KEVD10BBSW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$111.0800 / $134.2200 | Buy Now |
DISTI #
174-7KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 7A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$111.3162 / $124.1600 | Buy Now |
DISTI #
2266-7KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 7A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$124.5800 / $129.3700 | Buy Now |
DISTI #
5-1609998-0
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 7A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609998-0) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$100.0404 / $120.3876 | Buy Now |
DISTI #
655-7KEVD10BBSW
|
Mouser Electronics | Power Line Filters KEV 7A 2S SP WYE BS 520 VAC RoHS: Compliant | 9 |
|
$106.1100 / $118.3600 | Buy Now |
|
Onlinecomponents.com | KEV 7A 2S SP WYE BS 520VAC RoHS: Compliant |
19 In Stock |
|
$109.0500 / $143.4500 | Buy Now |
DISTI #
COR7KEVD10BBSW
|
Interstate Connecting Components | KEV 7A 2S SP WYE BS 520VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEV 7A 2S SP WYE BS 520VAC RoHS: Compliant |
19 In Stock |
|
$109.0500 / $143.4500 | Buy Now |
Part Details for 7KEVD10BBSW
7KEVD10BBSW CAD Models
7KEVD10BBSW Part Data Attributes
|
7KEVD10BBSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7KEVD10BBSW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 95 mm | |
High Pot | 100 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 195 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A | |
Rated Voltage | 520 V | |
Width | 65 mm |